
The Wago 2140 Series connector features a black polyphthalamide housing with a copper contact material and tin plating. It is designed for use with flexible flat cable and flexible printed circuit applications. The connector has a height of 10.9mm, length of 10.3mm, and width of 9.4mm. It is rated for operation between -60°C and 100°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wago 734-162/105-604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 10.9mm |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-162/105-604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.