
This shrouded board-to-board header from Wago features a polyamide insulation material and a copper contact material with a tin plating. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The header measures 16.5mm in width and 10.3mm in length, with a height of 12.3mm. It operates within a temperature range of -60°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wago 734-162/108-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 12.3mm |
| Insulation Material | Polyamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-162/108-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
