The Wago 2140 Series FFC/FPC connector is a 1-row, 10.3mm length, 12.9mm width, and 10.9mm height connector made of copper with a polyphthalamide insulation material. It has a maximum operating temperature of 100°C and a minimum operating temperature of -60°C. The connector is compliant with RoHS regulations and is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Height | 10.9mm |
| Insulation Material | Polyphthalamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 12.9mm |
| RoHS | Compliant |