
This grey shrouded header features a copper contact material with a tin plating, and is constructed from polyamide insulation. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The header measures 12.3mm in height, 10.3mm in length, and 20mm in width, making it suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wago 734-163/108-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 12.3mm |
| Insulation Material | Polyamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-163/108-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
