
This Wago 2140 series shrouded header features a polyphthalamide insulation material and a copper contact material. It has a maximum operating temperature of 100°C and a minimum operating temperature of -60°C. The header is 16.4mm wide and 10.9mm high, with a length of 10.3mm. It is RoHS compliant and available in a 405 package case.
Checking distributor stock and pricing after the page loads.
| Package/Case | 405 |
| Color | Black |
| Contact Material | Copper |
| Height | 10.9mm |
| Insulation Material | Polyphthalamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 16.4mm |
| RoHS | Compliant |