This grey FFC/FPC connector features a copper contact material with a tin plating, and is constructed with polyamide insulation. It has a lead-free design and meets RoHS compliance standards. The connector is available in a 1-row configuration with a maximum operating temperature range of -60°C to 100°C, and is rated for use in applications where a UL94 V-0 flammability rating is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wago 734-165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.3mm |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
