The Wago 2140 series connector features a black color and copper contact material, with a height of 10.9mm, length of 10.3mm, and width of 19.9mm. It operates within a temperature range of -60°C to 100°C and is compliant with RoHS regulations. This connector is part of the 2140 series and is designed for use with flexible flat cable and flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Height | 10.9mm |
| Insulation Material | Polyphthalamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 19.9mm |
| RoHS | Compliant |