
The Wago 734-165/108-000 is a 1-row FFC/FPC connector with a grey color, copper contacts plated with tin, and a polyamide insulation material. It has a maximum operating temperature of 100°C and a minimum operating temperature of -60°C. The connector is RoHS compliant and features a flammability rating of UL94 V-0. It measures 12.3mm in height, 10.3mm in length, and 27mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wago 734-165/108-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 12.3mm |
| Insulation Material | Polyamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-165/108-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
