
The Wago 2140 Series 1-row shrouded header features a grey color, copper contact material, and tin plating. It has a maximum operating temperature of 100°C and a minimum operating temperature of -60°C. The header is made from polyamide insulation material and meets the UL94 V-0 flammability rating. It is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wago 734-166/108-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 12.3mm |
| Insulation Material | Polyamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-166/108-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.