This 8-position shrouded header from Wago features a current rating of 10A and a voltage rating of 300V. It is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -60°C. The header is made of copper with a tin plating and is lead free. It is also RoHS compliant and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.3mm |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2140 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 30.4mm |
| RoHS | Compliant |