The 2140 series FFC/FPC connector is a single row, 10.3mm long, 33.9mm wide component with a maximum operating temperature of 100°C. It features a copper contact material and polyphthalamide insulation. The connector is RoHS compliant and suitable for use in applications with temperatures ranging from -60°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Height | 10.9mm |
| Insulation Material | Polyphthalamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 33.9mm |
| RoHS | Compliant |