
This terminal block features a black housing with a polyphthalamide insulation material, copper contacts with a tin plating, and a flammability rating of UL94 V-0. It has a height of 10.9mm, a length of 10.3mm, and a width of 40.9mm. The terminal block is RoHS compliant and operates between -60°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 10.9mm |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 40.9mm |
| RoHS | Compliant |