The Wago 2140 Series connector features a black color with copper contact material, polyphthalamide insulation, and a height of 10.9mm. It measures 10.3mm in length and 40.9mm in width, with a maximum operating temperature of 100°C and a minimum operating temperature of -60°C. This RoHS compliant connector is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Height | 10.9mm |
| Insulation Material | Polyphthalamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 40.9mm |
| RoHS | Compliant |