This 12-pole, 1-row header features a grey color, copper contact material, and tin plating. It is made from polyamide insulation material and is lead free. The header is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -60°C. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 12.3mm |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Poles | 12 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Termination | Solder |
| Width | 44.4mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |