
This shrouded header from Wago features a black polyphthalamide insulation material and a copper contact material with tin plating. It has a flammability rating of UL94 V-0 and is RoHS compliant. The header measures 10.9mm in height, 10.3mm in length, and 44.4mm in width, making it suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wago 734-172/105-604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 10.9mm |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-172/105-604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.