This grey shrouded 1-row header from the 2140 series features a copper contact material with a tin plating. It is constructed with a polyamide insulation material and has a flammability rating of UL94 V-0. The header measures 12.3mm in height, 10.3mm in length, and 47.9mm in width. It is designed for through-hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wago 734-173 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 12.3mm |
| Insulation Material | Polyamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 47.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-173 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.