
The Wago 2140 Series connector features a black color with copper contacts, measuring 10.9mm in height and 10.3mm in length, with a width of 52.4mm. It is made from polyphthalamide insulation material and is compliant with RoHS regulations. The operating temperature range is between -60°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Height | 10.9mm |
| Insulation Material | Polyphthalamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 52.4mm |
| RoHS | Compliant |