
This grey FFC/FPC connector features a copper contact material with a tin plating, and is constructed with a polyamide insulation material. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector measures 12.3mm in height, 10.3mm in length, and 58.4mm in width, with a maximum operating temperature of 100°C and a minimum operating temperature of -60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wago 734-176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 12.3mm |
| Insulation Material | Polyamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 58.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
