
This shrouded header features a 1-row design with a width of 65.5mm and a length of 10.3mm, and a height of 12.3mm. It is constructed with polyamide insulation and has tin plated copper contacts. The header is rated for operation between -60°C and 100°C. It meets the requirements of UL94 V-0 for flammability and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wago 734-176/108-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 12.3mm |
| Insulation Material | Polyamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 65.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-176/108-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
