
Conn Terminal Block M 3 POS 3.81mm Clamp ST Cable Mount 10A Box
Wago 734-203 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 13.63mm |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 734 |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-203 to view detailed technical specifications.
No datasheet is available for this part.