Conn Terminal Block F 4 POS 3.81mm Cable Mount 10A Box
Wago 734-204 technical specifications.
| Package/Case | 204 |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Zinc |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 17.44mm |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Mount | Clamp |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 734 |
| Termination | Cage Clamp |
| Voltage Rating | 300V |
| Width | 18.6mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.