
Socket enclosure - cable 734 Total number of pins 4 WAGO 734-204/037-000 Contact spacing: 3.81 mm 100 pc(s)
Wago 734-204/037-000 technical specifications.
| Package/Case | 204 |
| Color | Orange |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 18.6mm |
| Length | 13.4mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 734 |
| Width | 27.04mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-204/037-000 to view detailed technical specifications.
No datasheet is available for this part.