
This 8-pole terminal block from Wago features a copper alloy contact material with a tin plating, and is rated for 300V and 10A. It has a UL94 V-0 flammability rating and is compliant with RoHS regulations. The block measures 18.6mm in height, 13.4mm in length, and 32.68mm in width, with a minimum wire gauge of 28AWG. It is available in a lead-free version and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Wago 734-208 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 18.6mm |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Mount | Socket |
| Number of Poles | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 734 |
| Termination | Cage Clamp |
| Voltage Rating | 300V |
| Width | 32.68mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.