This 8-pole, through-hole FFC/FPC connector features a copper contact material with tin plating and a polyamide insulation material. It has a flammability rating of UL94 V-0 and is compliant with RoHS. The connector is lead-free and has a straight orientation with a 3.81mm pitch. It is rated for 300V and 10A and has a weight of 2.359g.
Sign in to ask questions about the Wago 734-238 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 734-238 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Orange |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Poles | 8 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| Weight | 2.359g |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-238 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.