Wago 734-240/100-000 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 10.3mm |
| Housing Color | Orange |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 40.19mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-240/100-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.