Male header (for PCBs) STIFTL.1X1 GER.FS 3,81MM 10P. RFL.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 10.3mm |
| Housing Color | Black |
| RoHS Compliant | Yes |
| Width | 40.19mm |
| RoHS | Compliant |