
The Wago 2140 Series is a 1-row through hole header with a black color and copper contact material. It has a height of 10.9mm, a length of 10.3mm, and a width of 9.71mm. This header is designed to operate within a temperature range of -60°C to 100°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Height | 10.9mm |
| Insulation Material | Polyphthalamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 9.71mm |
| RoHS | Compliant |