This 3-pin shrouded header from Wago features a polyamide insulation material, copper contacts with tin plating, and a maximum operating temperature of 100°C. The header is designed for through-hole mounting and is compliant with RoHS regulations. It has a height of 12.3mm, length of 10.3mm, and width of 13.52mm. The header is made from lead-free materials and meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.3mm |
| Housing Color | Orange |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Poles | 3 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Termination | Solder |
| Width | 13.52mm |
| RoHS | Compliant |