The Wago 734-264/105-604/997-405 is a flexible flat cable connector with a black color and copper contact material. It measures 10.9mm in height, 10.3mm in length, and 17.33mm in width. This connector is suitable for operating temperatures between -60°C and 100°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Height | 10.9mm |
| Insulation Material | Polyphthalamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 17.33mm |
| RoHS | Compliant |