The 2140 Series FFC/FPC connector is a one-row, 10.3mm long, 21.14mm wide connector suitable for flexible flat cable and flexible printed circuit applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -60°C. The connector is made of copper with a polyphthalamide insulation material and is RoHS compliant. It measures 10.9mm in height and is available in a black color.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Height | 10.9mm |
| Insulation Material | Polyphthalamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 21.14mm |
| RoHS | Compliant |