
The Wago 2140 Series 1-row FFC/FPC connector features a black color and copper contact material. It measures 10.9mm in height, 10.3mm in length, and 24.95mm in width. The connector is made of polyphthalamide insulation material and is compliant with RoHS regulations. It operates within a temperature range of -60°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Height | 10.9mm |
| Insulation Material | Polyphthalamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 24.95mm |
| RoHS | Compliant |