Pin strip (standard) 2140 Total number of pins 8 WAGO 734-268/105-604/997-407 Contact spacing: 3.81 mm 280 pc(s)
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Height | 10.9mm |
| Insulation Material | Polyphthalamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 32.57mm |
| RoHS | Compliant |