The Wago 2140 Series terminal block features a black polyphthalamide housing with a copper contact material and tin plating. It measures 10.3mm in length, 36.38mm in width, and 10.9mm in height. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0. It operates within a temperature range of -60°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 10.9mm |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 36.38mm |
| RoHS | Compliant |