The Wago 2140 Series 1-row FFC/FPC connector features black copper contacts and is constructed from polyphthalamide insulation material. It measures 10.9mm in height, 10.3mm in length, and 40.19mm in width. Operating temperatures range from -60°C to 100°C. This connector is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Height | 10.9mm |
| Insulation Material | Polyphthalamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 40.19mm |
| RoHS | Compliant |