The Wago 734-272/105-604 is a 1-row terminal block with black housing and copper contacts plated with tin. It has a maximum operating temperature of 100°C and a minimum operating temperature of -60°C. The terminal block is made of polyphthalamide insulation material and has a flammability rating of UL94 V-0. It is RoHS compliant and measures 10.9mm in height, 10.3mm in length, and 47.81mm in width.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 10.9mm |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 47.81mm |
| RoHS | Compliant |