The Wago 2140 series connector features a single row design with a width of 47.81mm. Constructed with copper contacts and polyphthalamide insulation, it operates within a temperature range of -60°C to 100°C. Measuring 10.3mm in length and 10.9mm in height, this connector is suitable for applications requiring a compact footprint.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Height | 10.9mm |
| Insulation Material | Polyphthalamide |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 47.81mm |
| RoHS | Compliant |