
The Wago 2140 Series terminal block features a grey color with copper contacts, meeting the UL94 V-0 flammability rating and RoHS compliance. It measures 13.4mm in height, 22.3mm in length, and 26.9mm in width. This terminal block operates within a temperature range of -60°C to 100°C and is suitable for cable mount applications.
Sign in to ask questions about the Wago 734-307 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 734-307 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 13.4mm |
| Insulation Material | Polyamide |
| Length | 22.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 26.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-307 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
