
The Wago 734-308/109-000 is a grey terminal block with a copper contact material and polyamide insulation. It features a flammability rating of UL94 V-0 and is RoHS compliant. The terminal block has a maximum operating temperature of 100°C and a minimum operating temperature of -60°C. It is designed for mounting via flanges and has a length of 22.3mm and a width of 37.5mm.
Wago 734-308/109-000 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 13.4mm |
| Insulation Material | Polyamide |
| Length | 22.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Mount | Flanges |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-308/109-000 to view detailed technical specifications.
No datasheet is available for this part.