The Wago 734-320 is a single-row FFC connector with a grey color and copper contact material. It features a polyamide insulation material and a flammability rating of UL94 V-0. The connector measures 13.4mm in height, 22.3mm in length, and 72.4mm in width. It operates within a temperature range of -60°C to 100°C and is compliant with RoHS regulations.
Wago 734-320 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 13.4mm |
| Insulation Material | Polyamide |
| Length | 22.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 72.4mm |
| RoHS | Compliant |
No datasheet is available for this part.