Sign in to ask questions about the Wago 734-362 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 734-362 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 18.5mm |
| Insulation Material | Polyamide |
| Length | 40.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-362 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.