This terminal block features a copper alloy contact material and polyamide insulation. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The block measures 40.9mm in length and 23.85mm in width, with a height of 18.5mm. It operates within a temperature range of -60°C to 100°C.
Sign in to ask questions about the Wago 734-366 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 734-366 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 18.5mm |
| Insulation Material | Polyamide |
| Length | 40.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-366 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.