
The 2-row FFC/FPC connector features a grey color, copper contact material, and tin plating. It is made from polyamide insulation material and has a maximum operating temperature of 100°C and a minimum operating temperature of -60°C. The connector meets the UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the Wago 734-406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 734-406 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 26.6mm |
| Insulation Material | Polyamide |
| Length | 16.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 23.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.