
The Wago 734-432 is a 2-row FFC/FPC connector with a width of 9.71mm and a maximum operating temperature of 100°C. It features a polyamide insulation material and a copper contact material with a tin plating. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It measures 16.8mm in length and 26.6mm in height, with an orange housing color.
Sign in to ask questions about the Wago 734-432 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 734-432 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 26.6mm |
| Housing Color | Orange |
| Insulation Material | Polyamide |
| Length | 16.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 9.71mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-432 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
