The Wago 734-439 is a 2-row FFC/FPC connector with a maximum operating temperature of 100°C and a minimum operating temperature of -60°C. It features a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector has a housing color of orange and is made of polyamide insulation material. Its dimensions are 26.6mm in height, 16.8mm in length, and 36.38mm in width.
Sign in to ask questions about the Wago 734-439 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 734-439 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 26.6mm |
| Housing Color | Orange |
| Insulation Material | Polyamide |
| Length | 16.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 36.38mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-439 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.