
This 1-row FFC/FPC connector features a grey color, copper alloy contact material, and tin plating. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The connector measures 18.5mm in height, 10.5mm in length, and 33mm in width.
Wago 734-469 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 18.5mm |
| Length | 10.5mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 734 |
| Width | 33mm |
| RoHS | Compliant |
No datasheet is available for this part.