The 734-533 is a 3-pole FFC/FPC connector with grey contacts made of copper alloy, plated with tin. It measures 14.3mm in height, 12mm in length, and 14.65mm in width. The connector is RoHS compliant and features a flammability rating of UL94 V-0. It is lead free and part of the 734 series.
Sign in to ask questions about the Wago 734-533 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 734-533 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 14.3mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Number of Poles | 3 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 734 |
| Width | 14.65mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-533 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.