Socket enclosure - PCB 734 Total number of pins 9 WAGO 734-569 Contact spacing: 3.81 mm 50 pc(s)
Wago 734-569 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 14.65mm |
| Housing Color | Orange |
| Length | 14.3mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 734 |
| Width | 35.79mm |
| RoHS | Compliant |
No datasheet is available for this part.