This 2-position 2-row terminal block features a grey housing with copper and tin contacts, and is compliant with RoHS regulations. It measures 21mm in height, 30.5mm in width, and 11mm in length. The terminal block is made from lead-free materials and has a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Copper, Tin, Zinc |
| Flammability Rating | UL94 V-0 |
| Height | 21mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 11mm |
| Number of Positions | 2 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 736 |
| Width | 30.5mm |
| RoHS | Compliant |