This 2-row FFC/FPC connector features a 30.5mm height, 121mm width, and 2 rows. It is made from copper and tin contact material and has a UL94 V-0 flammability rating. The connector is RoHS compliant and has a grey housing color.
Sign in to ask questions about the Wago 736-124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 736-124 technical specifications.
| Package/Case | 124 |
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 30.5mm |
| Housing Color | Grey |
| Length | 21mm |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 736 |
| Width | 121mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 736-124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.