
The Wago 736-202 is a 2-row FFC/FPC connector with a grey housing, measuring 21mm in height and 30.5mm in width. It features copper and tin contact material and meets the UL94 V-0 flammability rating. This connector is compliant with RoHS regulations and is part of the 736 series.
Sign in to ask questions about the Wago 736-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 736-202 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 21mm |
| Housing Color | Grey |
| Length | 11mm |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 736 |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 736-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.